ICA-TR8 | TECHLY

Carriage, for 1 monitor, 37 to 70 inch, up to 68 kg, VESA max. 800x400 mm, black, ICA-TR8

Order No.: 26P2611
EAN: 8054529022618
MPN:
ICA-TR8
ICA-TR8 TECHLY Monitor mount Image 1
ICA-TR8 TECHLY Monitor mount Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
333.20 € *
Available: 1 pcs.
Available in 10 days: 1 pcs. - if ordered today
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
333.20 €

TV Trolley, ICA-TR8, EFB Elektronik

Trolley floor support for LCD LED TV 32 - 70" features a sturdy base with wheels with brake for maximum stability. Equipped with 2 glass shelves for AV components with adjustable height.

Features

  • VESA supported to 800 x 400 mm
  • Supports TVs up to 68 kg
  • Telescopic column: 1220 -1450 mm
Technical specifications
Filter Property Value
Product type carriage
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA max. 800x400 mm
Assembly wheels
Max Load capacity 68 kg
Colour black
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes