ICA-TR6 | TECHLY
Carriage, for 1 monitor, 30 to 65 inch, up to 60 kg, VESA max. 600x400 mm, black, ICA-TR6
Order No.: 26P2610
EAN: 8057685309982
MPN:
ICA-TR6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.487 € *
Available in 5 Days: 2 pcs. - if ordered today
TV trolley, ICA-TR6, EFB Elektronik
Trolley floor support for LCD LED TV 30"-65" features a sturdy base with wheels with brake for maximum stability.
Features
- VESA supported to 600 x 400 mm
- Supports TVs up to 60 kg
- Telescopic column: 1000-1500 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 30 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 60 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |