ICA-TR49W | TECHLY

Carriage, for 1 monitor, 70 to 120 inch, up to 140 kg, white, ICA-TR49W

Order No.: 26P2609
EAN: 8059018362183
MPN:
ICA-TR49W
ICA-TR49W TECHLY Monitor mount Image 1
ICA-TR49W TECHLY Monitor mount Image 2
ICA-TR49W TECHLY Monitor mount Image 3
ICA-TR49W TECHLY Monitor mount Image 4
ICA-TR49W TECHLY Monitor mount Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
520.7559 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
520.76 € *
Price list
Quantity
Price per unit*
1 pcs.
520.7559 €
5 pcs.
479.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

TV trolley, ICA-TR49W, EFB Elektronik

The ICA-TR49W consists of an ultra-strong and lightweight aluminum column, firmly fixed to an aesthetically pleasing base, offering the most stable and secure solution for large displays. Users can easily flip the TV from landscape to portrait orientation or adjust it to stay in any position along the column. Tool-free tilt design offers a variety of viewing angles. The trolley is easy to move thanks to the integrated D-ring handle, while four lockable wheels ensure maximum silent stability along the way. A height-adjustable camera shelf and equipment tray are provided for devices and materials, while the integrated cable management system keeps cabling organized and protected.

Technical specifications
Filter Property Value
Product type carriage
Version for 1 monitor
Suitable for 70 to 120 inch
Assembly wheels
Max Load capacity 140 kg
Colour white
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes