ICA-TR47 | TECHLY
Floor stand, for 1 monitor, 32 to 70 inch, up to 40 kg, VESA max. 400x400 mm, black/white, ICA-TR47
Order No.: 26P2607
EAN: 8059018361834
MPN:
ICA-TR47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.4831 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
131.48 € *
Price list
Quantity
Price per unit*
1 pcs.
131.4831 €
5 pcs.
121.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Floor stand, ICA-TR47, EFB Elektronik
The ICA-TR47 floor stand can be installed completely adherent to the wall thanks to the super slim design. The tool-free tilt of the bracket allows for easy adjustment of the TV viewing angle. Integrated cable management elegantly conceals all cables connected to the display.
Features
- Adjustable height allows you to get the best view of your TV, from any position you are looking at
- Super slim design, it fits perfectly even if it is placed behind a piece of furniture and adheres completely to the skirting board
- Angled base design: fits skirting boards providing greater stability
- The safety kit will allow you to fix it to the wall to prevent accidental overturning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 32 to 70 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 40 kg | |
| Colour | black/white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |