ICA-TR45 | TECHLY
Carriage, for 1 monitor, 52 to 110 inch, up to 120 kg, VESA max. 1000x600 mm, black, ICA-TR45
Order No.: 26P2606
EAN: 8059018360752
MPN:
ICA-TR45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.2960 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
331.30 € *
Price list
Quantity
Price per unit*
1 pcs.
331.2960 €
5 pcs.
304.7828 €
*incl. VAT plus shipping costs
Subject to prior sale
TV Trolley, ICA-TR45, EFB Elektronik
TV Trolley for LCD LED TV 52-110'' Wwth convenient shelf for DVD player or other 380 x 250 mm devices/consoles. Base with 4 wheels for easy movement.
Features
- Maximum VESA supported: 1000 x 600
- With upper shelf for camera or other devices
- Easy installation
- Mounting screws included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 52 to 110 inch | |
| Type of Use | VESA max. 1000x600 mm | |
| Assembly | wheels | |
| Max Load capacity | 120 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |