ICA-TR42 | TECHLY
Carriage, for 2 monitors, 13 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-TR42
Order No.: 26P2605
EAN: 8051128107463
MPN:
ICA-TR42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.6206 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
293.62 € *
Price list
Quantity
Price per unit*
1 pcs.
293.6206 €
5 pcs.
271.8674 €
*incl. VAT plus shipping costs
Subject to prior sale
TV Trolley, ICA-TR42, EFB Elektronik
TV Trolley for 2x LCD LED TV 13-32", dual. Heavy-duty wheels with design reinforcement to support the weight of the equipment and provide rapid maneuverability.
Features
- VESA standards supported by the cart: 75x75; 100x100
- TV bracket adjustable in height and inclination (+/- 30°) for a perfect viewing height
- 360° rotation
- Provided with CPU bracket; Maximum weight supported 5 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 2 monitors | |
| Suitable for | 13 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wheels | |
| Max Load capacity | 8 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |