ICA-TR39 | TECHLY

Floor stand, for 1 monitor, 37 to 70 inch, up to 40 kg, VESA max. 800x400 mm, black/silver, ICA-TR39

Order No.: 26P2881
EAN: 8051128108064
MPN:
ICA-TR39
ICA-TR39 TECHLY Monitor mount Image 1
ICA-TR39 TECHLY Monitor mount Image 2
ICA-TR39 TECHLY Monitor mount Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
325.3698 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
325.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
325.3698 €

TV LED LCD Floor stand , ICA-TR39, EFB Elektronik

Floor Stand for TV's from 32" up to 70". TV bracket can be 90° rotate for landscape or portrait viewing position.

Technical specifications
Filter Property Value
Product type floor stand
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA max. 800x400 mm
Assembly floor stand
Max Load capacity 40 kg
Colour black/silver
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes