ICA-TR37 | TECHLY
Carriage, for 1 monitor, 37 to 80 inch, up to 80 kg, VESA max. 600x400 mm, black, ICA-TR37
Order No.: 26P2603
EAN: 8051128107128
MPN:
ICA-TR37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.1476 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
226.15 € *
Price list
Quantity
Price per unit*
1 pcs.
226.1476 €
5 pcs.
209.9993 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR37, EFB Elektronik
Trolley Floor Support for TV from 37'' to 80'', also suitable for curved TV. Base with 4 wheels for an easier moving.
Features
- Maximum VESA supported: 600 x 400
- Internal cable management
- Easy installation
- Supports televisions up to 80 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 37 to 80 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 80 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |