ICA-TR36 | TECHLY
Carriage, for 1 monitor, 60 to 100 inch, up to 100 kg, VESA max. 1000x600 mm, black, ICA-TR36
Order No.: 26P2602
EAN: 8051128107111
MPN:
ICA-TR36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
437.7058 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
437.71 € *
Price list
Quantity
Price per unit*
1 pcs.
437.7058 €
5 pcs.
404.0526 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR36, EFB Elektronik
Steel Trolley Floor Support with adjustable height, for TV from 60'' to 100''. Base with 4 wheels for an easier moving.
Features
- Maximum VESA supported: 1000 x 600
- With shelf on top for camera or other devices
- Easy installation
- TV bracket with tilt from +5° to -10°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 60 to 100 inch | |
| Type of Use | VESA max. 1000x600 mm | |
| Assembly | wheels | |
| Max Load capacity | 100 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |