ICA-TR35 | TECHLY
Carriage, for 1 monitor, 32 to 65 inch, up to 35 kg, VESA max. 600x400 mm, black, ICA-TR35
Order No.: 26P2601
EAN: 8051128107104
MPN:
ICA-TR35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.5514 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
228.55 € *
Price list
Quantity
Price per unit*
1 pcs.
228.5514 €
5 pcs.
210.2611 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR35, EFB Elektronik
This convenient trolley floor stand for 32"- 65" screens is useful for presentations in conference rooms, public and commercial premises but also for domestic use. Sturdy and compact in size, thanks to its essential shapes it can be easily moved and stored if necessary.
Features
- Sturdy shelf for AV components adjustable in height
- TV bracket inclinable from -10° to 10°, adjustable in height
- Solid base with wheels fitted with brakes for maximum stability
- Integrated wiring management system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 32 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 35 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |