ICA-TR33 | TECHLY
Carriage, for 1 monitor, 32 to 70 inch, up to 60 kg, VESA max. 600x400 mm, black, ICA-TR33
Order No.: 26P2600
EAN: 8051128106107
MPN:
ICA-TR33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.1940 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
110.19 € *
Price list
Quantity
Price per unit*
1 pcs.
110.1940 €
5 pcs.
101.3761 €
*incl. VAT plus shipping costs
Subject to prior sale
Floor TV mount, ICA-TR33, EFB Elektronik
Floor support for mounting LCD / Plasma screens with integrated equipment shelf. Support bracket for the television adjustable in 2 positions.
Features
- Supports VESA: 600 x 400 max
- Rectangular base with wheels
- Maximum TV weight supported: 60 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 32 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 60 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |