ICA-TR32 | TECHLY
Floor/ceiling mount, for 1 monitor, 37 to 70 inch, up to 35 kg, VESA max. 600x400 mm, black/silver, ICA-TR32
NCNR (non cancelable / non returnable)
Floor/ceiling TV mount, ICA-TR32, EFB Elektronik
The ICA-TR32 is a TV support for floor-to-ceiling installation that allows you to place the TV anywhere you want without having to fix it to the wall! It requires only a solid floor and a solid ceiling. No need to drill, no measurement, installation is very easy and very fast!It can support TV up to 30 kg safely. The 360° flexible rotation and the vertical adjustment of the height of the VESA plate allow the TV to be positioned at an angle and height that are ideal to display it as you want.
The integrated management of cables makes the installation professional, hiding unsightly cables to the eye. Ideal for commercial and domestic installations.
| Filter | Property | Value |
|---|---|---|
| Product type | floor/ceiling mount | |
| Version | for 1 monitor | |
| Suitable for | 37 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | ceiling/floor mounting | |
| Max Load capacity | 35 kg | |
| Colour | black/silver |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |