ICA-TR31 | TECHLY
Carriage, for 1 monitor, 55 to 110 inch, up to 140 kg, VESA max. 1200x600 mm, black, ICA-TR31
Order No.: 26P2598
EAN: 8051128105582
MPN:
ICA-TR31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.2800 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
252.28 € *
Price list
Quantity
Price per unit*
1 pcs.
252.2800 €
5 pcs.
232.6093 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR31, EFB Elektronik
Trolley floor support for LCD LED TV 55-110" with integrated equipment shelf.
Features
- Supports VESA: 1200 x 600 max
- Rectangular base with wheels
- Maximum TV weight supported: 140 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 55 to 110 inch | |
| Type of Use | VESA max. 1200x600 mm | |
| Assembly | wheels | |
| Max Load capacity | 140 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |