ICA-TR30 | TECHLY
Carriage, for 1 monitor, 55 to 100 inch, up to 150 kg, VESA max. 800x600 mm, black, ICA-TR30
Order No.: 26P2597
EAN: 8051128105575
MPN:
ICA-TR30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.010 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
213.01 € *
Price list
Quantity
Price per unit*
1 pcs.
213.010 €
5 pcs.
191.709 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR30, EFB Elektronik
Trolley floor support for LCD LED TV 55-100", with integrated shelf for equipment.
Features
- Supports VESA: 800 x 600 max
- Rectangular base with wheels (1045x545 mm), two braked wheels for maximum of stability
- Height-adjustable TV mount (2 positions); total height of the trolley: 1750 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 55 to 100 inch | |
| Type of Use | VESA max. 800x600 mm | |
| Assembly | wheels | |
| Max Load capacity | 150 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |