ICA-TR27 | TECHLY

Floor stand, for 1 monitor, 32 to 55 inch, up to 40 kg, VESA max. 600x400 mm, black, ICA-TR27

Order No.: 26P2596
EAN: 8051128104462
MPN:
ICA-TR27
ICA-TR27 TECHLY Monitor mount Image 1
ICA-TR27 TECHLY Monitor mount Image 2
ICA-TR27 TECHLY Monitor mount Image 3
ICA-TR27 TECHLY Monitor mount Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.1309 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
119.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.1309 €

Floor stand, ICA-TR27, EFB Elektronik

Floor stand for mounting LCD / Plasma screens. It has an integrated cable management for a clean and professional installation.

Features

  • VESA supported: 600 x 400 max
  • Solid rectangular base
Technical specifications
Filter Property Value
Product type floor stand
Version for 1 monitor
Suitable for 32 to 55 inch
Type of Use VESA max. 600x400 mm
Assembly floor stand
Max Load capacity 40 kg
Colour black
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes