ICA-TR24 | TECHLY
Carriage, for 1 monitor, 60 to 100 inch, up to 100 kg, VESA max. 1000x600 mm, silver, ICA-TR24
Order No.: 26P2595
EAN: 8051128102734
MPN:
ICA-TR24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
559.5975 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
559.60 € *
Price list
Quantity
Price per unit*
1 pcs.
559.5975 €
5 pcs.
514.8297 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR24, EFB Elektronik
Floor stand for large TV: supports 60-100 "LCD LED TV. This product is provided with shelf for audio-video equipment and additional camera shelf.
Features
- Supports VESA: 1000 x 600 max
- TV stand adjustable in height (1200-1650 mm) and tiltable from + 5° to -10°
- Additional upper shelf for a video camera
- Additional safety provided by the solid base with solid wheels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 60 to 100 inch | |
| Type of Use | VESA max. 1000x600 mm | |
| Assembly | wheels | |
| Max Load capacity | 100 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |