ICA-TR23 | TECHLY
Carriage, for 1 monitor, 32 to 70 inch, up to 40 kg, VESA max. 600x400 mm, black, ICA-TR23
Order No.: 26P2594
EAN: 8051128102628
MPN:
ICA-TR23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.1523 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
125.15 € *
Price list
Quantity
Price per unit*
1 pcs.
125.1523 €
5 pcs.
116.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR23, EFB Elektronik
The ICA-TR23 is a mobile TV Stand/Trolley for a LED/LCD-screen and video/audio equipment; it supports a monitor from 32" to 70” up to 40 kg. The TV bracket can be tilted +/- 10° and is height adjustable. The base with 67 x 61,5 cm is equipped with 4 wheels and 2 are equipped with brakes; low profile rear feet help to store the TV stand close to the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 32 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 40 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |