ICA-TR21 | TECHLY
Carriage, for 1 monitor, 23 to 55 inch, up to 25 kg, VESA max. 400x400 mm, black, ICA-TR21
Order No.: 26P2593
EAN: 8051128100730
MPN:
ICA-TR21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.7089 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
102.71 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7089 €
5 pcs.
95.3666 €
*incl. VAT plus shipping costs
Subject to prior sale
TV trolley, ICA-TR21, EFB Elektronik
This convenient floor trolley support for 19 "to 37" screens is useful for presentations in conference rooms, public and commercial premises, but also for home use. Robust and compact in size, thanks to its essential shapes it can be easily moved and stored when needed.
Features
- Robust bracket for height adjustable AV components
- Solid base with brake wheels for maximum stability
- Integrated cabling management system
- Equipped with robust rear legs which, thanks to the low profile, allow the positioning of the support even very close to the wall
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 25 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |