ICA-TR19 | TECHLY

Floor stand, for 1 monitor, 49 to 70 inch, up to 40 kg, VESA max. 600x400 mm, black/brown, ICA-TR19

Order No.: 26P2880
EAN: 8051128107241
MPN:
ICA-TR19
ICA-TR19 TECHLY Monitor mount Image 1
ICA-TR19 TECHLY Monitor mount Image 2
ICA-TR19 TECHLY Monitor mount Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.8319 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
211.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.8319 €

TV Floor stand, ICA-TR19, EFB Elektronik

Floor stand for TV with a unique easel design with metal frame and walnut-colored wooden legs. With safety strap to prevent the TV from tipping over and making the support safe even for children.

Features

  • Snap lock for easier and faster TV installation
  • Integrated cable management system for a clean and professional installation
  • Solid wooden structure for longer life
  • Anti-slip feet for greater stability and safety
Technical specifications
Filter Property Value
Product type floor stand
Version for 1 monitor
Suitable for 49 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly floor stand
Max Load capacity 40 kg
Colour black/brown
Logistics
Property Value
Country of origin CN
Customs tariff number 94032080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes