ICA-TR18SAM | TECHLY
Floor stand, for 1 monitor, 45 to 65 inch, up to 35 kg, VESA max. 600x400 mm, black/brown, ICA-TR18SAM
Order No.: 26P2879
EAN: 8051128105209
MPN:
ICA-TR18SAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.877 € *
Available in 5 Days: 11 pcs. - if ordered today
TV LED LCD stand , ICA-TR18SAM, EFB Elektronik
Floor support for mounting LCD / Plasma screens with solid wooden structure for longer life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 45 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 35 kg | |
| Colour | black/brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |