ICA-TR17T2 | TECHLY
Floor stand, for 1 monitor, 17 to 60 inch, up to 35 kg, VESA max. 400x400 mm, black, ICA-TR17T2
Order No.: 26P2878
EAN: 8051128108002
MPN:
ICA-TR17T2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1275 € *
Standard delivery time from the manufacturer is: 10 Weeks
Universal floor tripod stand, ICA-TR17T2, EFB Elektronik
Universal portable floor tripod stand for mounting the TV. It has a rotating and tilting screen for an optimal viewing angle. Also easy adjustment with knob without tools for better viewing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 17 to 60 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 35 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |