ICA-TR17T | TECHLY

Floor stand, for 1 monitor, 37 to 70 inch, up to 35 kg, VESA max. 600x400 mm, black, ICA-TR17T

Order No.: 26P2877
EAN: 8051128105650
MPN:
ICA-TR17T
ICA-TR17T TECHLY Monitor mount Image 1
ICA-TR17T TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.091 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
70.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.091 €

TV LED LCD stand, ICA-TR17T, EFB Elektronik

TV LED LCD stand with tripod base 37"-70". It has a rotating and tilting screen for an optimal viewing angle. Also easy adjustment with knob without tools for better viewing.

Technical specifications
Filter Property Value
Product type floor stand
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly floor stand
Max Load capacity 35 kg
Colour black
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes