ICA-TR16T | TECHLY

Carriage, for 1 monitor, 37 to 70 inch, up to 50 kg, VESA max. 600x400 mm, black, ICA-TR16T

Order No.: 26P2876
EAN: 8051128105643
MPN:
ICA-TR16T
ICA-TR16T TECHLY Monitor mount Image 1
ICA-TR16T TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.1816 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
141.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.1816 €

Trolley floor support, ICA-TR16T, EFB Elektronik

Trolley floor support for LCD LED TV 37-70", with two shelf. Equipped with a shelf for AV components, adjustable in height. Heavy-duty casters with design reinforcement to support the weight of the equipment and provide rapid maneuverability.

Technical specifications
Filter Property Value
Product type carriage
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly wheels
Max Load capacity 50 kg
Colour black
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes