ICA-TR13 | TECHLY
Floor stand, for 1 monitor, 32 to 70 inch, up to 68 kg, VESA max. 600x400 mm, silver, ICA-TR13
Order No.: 26P2546
EAN: 8054529028849
MPN:
ICA-TR13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.6904 € *
Standard delivery time from the manufacturer is: 10 Weeks
Floor stand, ICA-TR13, EFB Elektronik
The ICA-TR13 floor stand is suitable for LCD / Plasma screens audio and video equipment. The bracket for TV can be tilted (-10/+5°) and rotated (120°) for optimal adjustment of the display position.
Features
- Integrated cable management for a clean, professional installation
- Compatible VESA up to 600x400 mm
- Glass shelf for audio video components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 32 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 68 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |