ICA-TR12 | TECHLY

Floor stand, for 1 monitor, 32 to 70 inch, up to 45 kg, VESA max. 600x400 mm, black, ICA-TR12

Order No.: 26P2545
EAN: 8054529028832
MPN:
ICA-TR12
ICA-TR12 TECHLY Monitor mount Image 1
ICA-TR12 TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
194.3865 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
194.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
194.3865 €

Floor stand, ICA-TR12, EFB Elektronik

The ICA-TR12 floor stand is suitable for mounting LCD / Plasma screens. The bracket for TV can be tilted (-10/+5°) and rotated (120°) for optimal adjustment of the display position.

Features

  • Integrated cable management for a clean, professional installation
  • Compatible VESA up to 600x400 mm
  • Solid rectangular base
Technical specifications
Filter Property Value
Product type floor stand
Version for 1 monitor
Suitable for 32 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly floor stand
Max Load capacity 45 kg
Colour black
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes