ICA-TR11 | TECHLY
Floor stand, for 1 monitor, 32 to 70 inch, up to 50 kg, VESA max. 600x400 mm, silver, ICA-TR11
Order No.: 26P2544
EAN: 8054529028863
MPN:
ICA-TR11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.5026 € *
Available in 5 Days: 1 pcs. - if ordered today
Floor stand, ICA-TR11, EFB Elektronik
The ICA-TR11 floor stand is suitable for mounting LCD / Plasma screens. The bracket for TV can be tilted (-10/+5°) and rotated (120°) for optimal adjustment of the display position.
Features
- Aluminum construction
- Compatible VESA up to 600x400 mm
- Solid rectangular base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 32 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 50 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |