ICA-TR10 | TECHLY
Floor stand, for 1 monitor, 13 to 27 inch, up to 22 kg, VESA max. 100x100 mm, silver, ICA-TR10
Order No.: 26P2543
EAN: 8054529022632
MPN:
ICA-TR10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.6291 € *
Available in 5 Days: 9 pcs. - if ordered today
Floor stand, ICA-TR10, EFB Elektronik
The ICA-TR10 stand is ideal for presentations with digital TV devices, monitors or digital picture frames. It is also perfect for exhibition stands, meeting rooms, media rooms, waiting rooms, railway stations, airports and shopping centers.
Features
- Internal cable management to keep cables structured
- For screens LED / LCD 13"-27" (VESA standard maximum supported: 100x100)
- Maximum tilting: +/- 90°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 22 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |