ICA-TBL-2802 | TECHLY
Wall mount, for tablet, 4.7 to 12.9 inch, ICA-TBL-2802
Order No.: 26P2874
EAN: 8054529026388
MPN:
ICA-TBL-2802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Tablet wall support, ICA-TBL-2802, EFB Elektronik
Tablet wall support for tablets and iPads that can be wall mounted or on a flat surface under a cabinet. The device may be arranged at various angles, in the horizontal and vertical, the adjustable arm allows for optimal viewing of the tablet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for tablet | |
| Suitable for | 4.7 to 12.9 inch | |
| Assembly | wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |