ICA-TBL-2801 | TECHLY
Wall/table mount, for tablet, 4.7 to 12.9 inch, ICA-TBL-2801
Order No.: 26P2873
EAN: 8054529026371
MPN:
ICA-TBL-2801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7305 € *
Available in 5 Days: 4 pcs. - if ordered today
Tablet/Ipad wall desk support, ICA-TBL-2801, EFB Elektronik
Tablet/Ipad wall and desk support for 4.7"-12.9" ideal for tables, desks, kitchen counters, trays of seats on the plane and any other flat surface. The device may be arranged at various angles, in the horizontal and vertical, the adjustable arm allows for optimal viewing of the tablet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall/table mount | |
| Version | for tablet | |
| Suitable for | 4.7 to 12.9 inch | |
| Assembly | floor stand |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |