ICA-TBL-1501 | TECHLY
Floor stand, for tablet, 9.7 to 10.1 inch, silver, ICA-TBL-1501
Order No.: 26P2872
EAN: 8054529026197
MPN:
ICA-TBL-1501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.6462 € *
Standard delivery time from the manufacturer is: 11 Weeks
Floor stand, ICA-TBL-1501, EFB Elektronik
Floor stand for iPad/Tablet 9.7"-10.1", with key safety lock, the stand is designed to protect the tablet when being used in public or in stations, airports, at trade fairs etc.
Features
- Support which allows comfortable viewing
- Frame with the home button on the tablet protection
- Internal cable management system
- Stable aluminium base with an elegant design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for tablet | |
| Suitable for | 9.7 to 10.1 inch | |
| Assembly | floor stand | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |