ICA-TB-TPM-1BK | TECHLY
Workplace, for notebook, projector, black, ICA-TB-TPM-1BK
Order No.: 26P2875
EAN: 8051128101669
MPN:
ICA-TB-TPM-1BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.1848 € *
Available in 5 Days: 2 pcs. - if ordered today
Universal trolley, ICA-TB-TPM-1BK, EFB Elektronik
Universal trolley for notebook / projektor 103-125cm, provides a convenient additional shelf for keyboard or other small objects. This product is equipped with four sturdy wheels that make it easy to move anywhere. Compact base with low profile rear feet help to store the workstation nearby the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | workplace | |
| Version | for notebook, projector | |
| Assembly | wheels | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |