ICA-PM-2S | TECHLY
Ceiling bracket, for projectors, up to 20 kg, silver, ICA-PM-2S
Order No.: 26P2542
EAN: 8057685309685
MPN:
ICA-PM-2S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1951 € *
Standard delivery time from the manufacturer is: 10 Weeks
Ceiling bracket, ICA-PM-2S, EFB Elektronik
Universal ceiling support for one projector up to 20 kg. Offers a flexible positioning of the projector, with four adjustable support arms that can adapt to a wide range of mounting holes. The snap-in/quick clamp allows you to install the projector quickly and it may be released easily for maintenance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling mounting | |
| Max Load capacity | 20 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |