ICA-PM-200WH | TECHLY

Ceiling bracket, for projectors, up to 15 kg, white, ICA-PM-200WH

Order No.: 26P2541
EAN: 8054529022274
MPN:
ICA-PM-200WH
ICA-PM-200WH TECHLY Monitor mount Image 1
ICA-PM-200WH TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4842 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
39.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.4842 €

Ceiling bracket, ICA-PM-200WH, EFB Elektronik

The ICA-PM-200WH universal ceiling mount for projectors is perfect for use in classrooms, meeting rooms, hotels, bars, restaurants etc. It offers multidirectional positioning with four adjustable support arms that can adapt to a wide range of mounting holes.

Features

  • Compatible with most projectors on the market
  • Internal cable management system
  • Horizontal inclination: +/- 30°
Technical specifications
Filter Property Value
Product type ceiling bracket
Version for projectors
Assembly ceiling mounting
Max Load capacity 15 kg
Colour white
Logistics
Property Value
Customs tariff number 76169990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes