ICA-PM-18S | TECHLY
Ceiling bracket, for projectors, up to 13,5 kg, silver, ICA-PM-18S
Order No.: 26P2540
EAN: 8057685309654
MPN:
ICA-PM-18S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3839 € *
Available: 1 pcs.
Ceiling bracket, ICA-PM-18S, EFB Elektronik
Extensible ceiling bracket for one projector. This product is easy to install, therefore it is ideal for home, office and other special applications. It offers multidirectional positioning with four adjustable support arms.
Features
- Perfect for use in classrooms, meeting rooms, hotels, bars, restaurants etc
- Installation both on flat and sloping ceilings
- Easy and quick installation through universal connections and also simplified disassembly for maintenance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling mounting | |
| Max Load capacity | 13.5 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |