ICA-PM-18M | TECHLY

Ceiling bracket, for projectors, up to 15 kg, silver, ICA-PM-18M

Order No.: 26P2539
EAN: 8057685309661
MPN:
ICA-PM-18M
ICA-PM-18M TECHLY Monitor mount Image 1
ICA-PM-18M TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9166 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
29.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.9166 €

Ceiling bracket, ICA-PM-18M, EFB Elektronik

Ceiling mount projector for professional, easy to install. It is ideal for home, office and other special applications.

Features

  • Easy installation thanks to the universal connections
  • Allows the internal cable
  • Support projector ceiling extension from 54 to 90 cm
Technical specifications
Filter Property Value
Product type ceiling bracket
Version for projectors
Assembly ceiling mounting
Max Load capacity 15 kg
Colour silver
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes