ICA-PM-16 | TECHLY
Wall/ceiling bracket, for projectors, up to 20 kg, silver, ICA-PM-16
Order No.: 26P2538
EAN: 8051128102369
MPN:
ICA-PM-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5739 € *
Standard delivery time from the manufacturer is: 11 Weeks
Wall/ceiling bracket, ICA-PM-16, EFB Elektronik
Universal bracket for projectors, allows fixing both on the wall and on the ceiling. This product is easily installed, ideal for home, office and commercial applications.
Features
- Optimizes the position of the projector by tilting ± 15° and swivelling ± 8°
- Multi-purpose design: for mounting on the wall or the ceiling
- Extension rod: adjustable from 43 to 65 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall/ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling/wall mounting | |
| Max Load capacity | 20 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |