ICA-PM-104XL | TECHLY
Ceiling bracket, for projectors, up to 15 kg, silver, ICA-PM-104XL
Order No.: 26P2537
EAN: 8057685301597
MPN:
ICA-PM-104XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.4121 € *
Available in 5 Days: 11 pcs. - if ordered today
Ceiling bracket, ICA-PM-104XL, EFB Elektronik
Ceiling mount projector for professional, easy to install. It is ideal for home, office and other special applications.
Features
- Easy installation thanks to the universal connections
- Allows the internal cable
- Support projector ceiling extension from 110 to 197 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling mounting | |
| Max Load capacity | 15 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |