ICA-PM-104MW | TECHLY
Ceiling bracket, for projectors, up to 15 kg, white, ICA-PM-104MW
Order No.: 26P2536
EAN: 8054529022267
MPN:
ICA-PM-104MW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3873 € *
Standard delivery time from the manufacturer is: 11 Weeks
Ceiling bracket, ICA-PM-104MW, EFB Elektronik
Ceiling mount projector for professional, easy to install. It is ideal for home, office and other special applications.
Features
- Easy installation thanks to the universal connections
- Internal cable management
- Support projector ceiling extension from 50 to 77 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling mounting | |
| Max Load capacity | 15 kg | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |