ICA-PM-104M | TECHLY

Ceiling bracket, for projectors, up to 15 kg, silver, ICA-PM-104M

Order No.: 26P2535
EAN: 8057685301580
MPN:
ICA-PM-104M
ICA-PM-104M TECHLY Monitor mount Image 1
ICA-PM-104M TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.3873 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
73.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.3873 €

Ceiling bracket, ICA-PM-104M, EFB Elektronik

Ceiling mount projector for professional, easy to install. It is ideal for home, office and other special applications.

Features

  • Easy installation thanks to the universal connections
  • Internal cable management
  • Support projector ceiling extension from 50 to 77 cm
Technical specifications
Filter Property Value
Product type ceiling bracket
Version for projectors
Assembly ceiling mounting
Max Load capacity 15 kg
Colour silver
Logistics
Property Value
Customs tariff number 76169990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes