ICA-PM-102S | TECHLY
Ceiling bracket, for projectors, up to 15 kg, silver, ICA-PM-102S
Order No.: 26P2810
EAN: 8057685301559
MPN:
ICA-PM-102S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4897 € *
Available in 5 Days: 1 pcs. - if ordered today
Universal ceiling bracket, ICA-PM-102S, EFB Elektronik
Universal ceiling bracket for projector is easy to install, and it is ideal for home, office and other special applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling mounting | |
| Max Load capacity | 15 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |