ICA-PM-100BK | TECHLY
Ceiling bracket, for projectors, up to 10 kg, black, ICA-PM-100BK
Order No.: 26P2808
EAN: 8054529022403
MPN:
ICA-PM-100BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9368 € *
Standard delivery time from the manufacturer is: 11 Weeks
Universal ceiling bracket, ICA-PM-100BK, EFB Elektronik
Universal ceiling support for projectors up to 10 kg. Multidirectional positioning with four support arms adjustable. The cables required pass in the middle column and are not visible.This product is perfect for use in classrooms, meeting rooms, hotels, bars and restaurants and much more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Assembly | ceiling mounting | |
| Max Load capacity | 10 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |