ICA-PLW-02 | TECHLY

Wall mount, for 1 monitor, keyboard, mouse, 15 to 27 inch, up to 8 kg, VESA max. 100x100 mm, silver, ICA-PLW-02

Order No.: 26P2871
EAN: 8054529028283
MPN:
ICA-PLW-02
ICA-PLW-02 TECHLY Monitor mount Image 1
ICA-PLW-02 TECHLY Monitor mount Image 2
ICA-PLW-02 TECHLY Monitor mount Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.5778 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
162.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.5778 €

Wall bracket, ICA-PLW-02, EFB Elektronik

Wall bracket for 1 LCD 15"-27" adjustable shelf and LCD support that allows you to easily adjust the position of the monitor and the keyboard tray / work surface in height. Also allows the user to work in both sitting and standing position creating a healthier and more ergonomic workstation.

Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor, keyboard, mouse
Suitable for 15 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly wall mounting
Max Load capacity 8 kg
Colour silver
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes