ICA-PLW-01 | TECHLY
Wall mount, for 1 monitor, keyboard, mouse, 15 to 27 inch, up to 8 kg, VESA max. 100x100 mm, silver, ICA-PLW-01
Order No.: 26P2870
EAN: 8054529028276
MPN:
ICA-PLW-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.8656 € *
Available in 5 Days: 14 pcs. - if ordered today
Wall bracket, ICA-PLW-01, EFB Elektronik
Wall bracket for 1 LCD 15"-27" with keyboard shelf that allows you to easily adjust the position of the monitor and the keyboard tray / work surface in height. Also allows the user to work in both sitting and standing position creating a healthier and more ergonomic workstation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor, keyboard, mouse | |
| Suitable for | 15 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 8 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |