ICA-PLB-948F | TECHLY
Wall mount, for 1 monitor, 43 to 90 inch, up to 70 kg, VESA max. 800x400 mm, black, ICA-PLB-948F
Order No.: 26P2534
EAN: 8051128107210
MPN:
ICA-PLB-948F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Available in 5 Days: 1 pcs. - if ordered today
Wall bracket, ICA-PLB-948F, EFB Elektronik
Universal wall mount for LED/LCD TV with foldable design. This product features open structure to increase ventilation and facilitate access to cables and automatic locking system with lanyards for quick release.
Features
- Arrangement for security lock installation
- Compatible with curved TVs
- With level bubble
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 43 to 90 inch | |
| Type of Use | VESA max. 800x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 70 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |