ICA-PLB-946F | TECHLY
Wall mount, for 1 monitor, 37 to 80 inch, up to 70 kg, VESA max. 600x400 mm, black, ICA-PLB-946F
Order No.: 26P2533
EAN: 8051128107203
MPN:
ICA-PLB-946F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wall bracket, ICA-PLB-946F, EFB Elektronik
Universal wall mount for LED/LCD TV with foldable design. This product features open structure to increase ventilation and facilitate access to cables and automatic locking system with lanyards for quick release.
Features
- Arrangement for security lock installation
- Compatible with curved TVs
- With level bubble
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 37 to 80 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 70 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |