ICA-PLB-890 | TECHLY
Wall mount, for 1 monitor, 42 to 80 inch, up to 80 kg, VESA max. 800x500 mm, black, ICA-PLB-890
Order No.: 26P2532
EAN: 8051128101720
MPN:
ICA-PLB-890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.7955 € *
Available in 5 Days: 2 pcs. - if ordered today
Wall bracket, ICA-PLB-890, EFB Elektronik
Robust wall mount for large LED LCD TVs, supports 42-80" TV. This product offers fast installation thanks to the holes on the wall plate which facilitate the cables running.
Features
- Optimized vision with tilt adjustment of +/- 15 °
- Equipped with bubble level
- Supports VESA up to 800x500
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 42 to 80 inch | |
| Type of Use | VESA max. 800x500 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 80 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |