ICA-PLB-840 | TECHLY

Wall mount, for 1 monitor, 42 to 80 inch, up to 60 kg, VESA max. 800x400 mm, black, ICA-PLB-840

Order No.: 26P2530
EAN: 8054529022656
MPN:
ICA-PLB-840
ICA-PLB-840 TECHLY Monitor mount Image 1
ICA-PLB-840 TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1451 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
24.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.1451 €

Wall bracket, ICA-PLB-840, EFB Elektronik

Universal wall bracket for fixing a flat LED / LCD TV; Easy and quick to install, it is ideal for home, office and commercial applications.

Features

  • Fixed support
  • Square holes that facilitate the passage of cables
  • Safety screws to prevent movement of the TV after they have been attached to the bracket
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 42 to 80 inch
Type of Use VESA max. 800x400 mm
Assembly wall mounting
Max Load capacity 60 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes