ICA-PLB-59T | TECHLY

Wall mount, for 1 monitor, 32 to 70 inch, up to 70 kg, VESA max. 400x400 mm, black, ICA-PLB-59T

Order No.: 26P2529
EAN: 8051128105414
MPN:
ICA-PLB-59T
ICA-PLB-59T TECHLY Monitor mount Image 1
ICA-PLB-59T TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2978 € *
Available: 1 pcs.
Total Price:
29.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.2978 €

Wall bracket, ICA-PLB-59T, EFB Elektronik

This is a tilting TV mount that can hold your large TVs up to 70”in size and 70kg in weight firmly. The foldable design reduces shipping cost while maximizing shelf space. For better safety and security, its anti-theft design provides great protection.

Features

  • Compatible with curved TV
  • Open architecture provides increased ventilation and easier access to wires
  • Automatic spring locks with quick release cords
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 32 to 70 inch
Type of Use VESA max. 400x400 mm
Assembly wall mounting
Max Load capacity 70 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes