ICA-PLB-59F | TECHLY
Wall mount, for 1 monitor, 32 to 70 inch, up to 70 kg, VESA max. 400x400 mm, black, ICA-PLB-59F
Order No.: 26P2528
EAN: 8051128105407
MPN:
ICA-PLB-59F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wall bracket, ICA-PLB-59F, EFB Elektronik
This is a fixed TV mount that can hold your large TVs up to 70”in size and 70kg in weight firmly. The foldable design reduces shipping cost while maximizing shelf space. For better safety and security, its anti-theft design provides great protection.
Features
- Compatible with curved TV
- Open architecture provides increased ventilation and easier access to wires
- Automatic spring locks with quick release cords
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 32 to 70 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 70 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |