ICA-PLB-590 | TECHLY
Wall mount, for 1 monitor, 43 to 90 inch, up to 70 kg, VESA max. 800x400 mm, black, ICA-PLB-590
Order No.: 26P2527
EAN: 8051128105421
MPN:
ICA-PLB-590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0078 € *
Available in 5 Days: 8 pcs. - if ordered today
Wall bracket, ICA-PLB-590, EFB Elektronik
This is a fixed TV mount that can hold your large TVs up to 90”in size and 70kg in weight firmly. The foldable design reduces shipping cost while maximizing shelf space. For better safety and security, its anti-theft design provides great protection.
Features
- Tool-less Tilting design: allows for tilt the TV position from +3° to-12°
- Open architecture provides increased ventilation and easier access to wires
- Automatic spring locks with quick release cords
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 43 to 90 inch | |
| Type of Use | VESA max. 800x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 70 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |